Surface mount fixed inductor featuring a shielded drum core with 1.5µH inductance and 30% tolerance, tested at 100kHz. This ferrite core component offers a current rating of 1.33A and a saturation current of 1.71A, with a DC resistance of 102mΩ. Operating across a temperature range of -40°C to 125°C, it is supplied in tape and reel packaging.
Eaton SDH2812-1R5-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.33A |
| DC Resistance (DCR) | 102mR |
| Depth | 3mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 1.5uH |
| Length | 0.118inch |
| Max DC Current | 1.71A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.71A |
| Series | SDH2812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SDH2812-1R5-R to view detailed technical specifications.
No datasheet is available for this part.