
Surface mount fixed inductor featuring a shielded drum core construction with ferrite material. Offers 2.2µH inductance with a 20% tolerance, tested at 100kHz. Rated for 1.26A RMS current and 1.53A saturation current, with a DC resistance of 114mΩ. Operating temperature range is -40°C to 125°C. Packaged in tape and reel.
Eaton SDH2812-2R2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.26A |
| DC Resistance (DCR) | 114mR |
| Depth | 3mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 0.118inch |
| Max DC Current | 1.53A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.26A |
| RoHS Compliant | Yes |
| Saturation Current | 1.53A |
| Series | SDH2812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SDH2812-2R2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.