Surface mount shielded drum core inductor with 33.2µH inductance and 20% tolerance. Features a ferrite core, 350mA DC current rating, and 1.43Ω DCR. Operates from -40°C to 125°C and is RoHS compliant. Packaged in tape and reel for automated assembly.
Eaton SDH2812-330-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 350mA |
| DC Current | 350mA |
| DC Resistance (DCR) | 1.43R |
| Depth | 3mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 33.2uH |
| Length | 3.2mm |
| Max DC Current | 380mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 380mA |
| Series | SDH2812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SDH2812-330-R to view detailed technical specifications.
No datasheet is available for this part.