Surface mount shielded drum core inductor featuring 4.2µH inductance with a 20% tolerance, tested at 100kHz. This ferrite core component offers a 900mA DC current rating and a saturation current of 1A, with a low DC resistance of 224mΩ. Designed for surface mounting, it operates within a temperature range of -40°C to 125°C and is supplied in tape and reel packaging. Dimensions include a 3.2mm length, 3mm width, and 1.2mm height.
Eaton SDH2812-4R7-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 900mA |
| DC Current | 900mA |
| DC Resistance (DCR) | 224mR |
| Depth | 3mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 4.2uH |
| Length | 3.2mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 1A |
| Series | SDH2812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SDH2812-4R7-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.