Surface mount fixed inductor featuring a shielded drum core construction with ferrite material. Offers 6.6µH inductance with a 20% tolerance, tested at 100kHz. Rated for 730mA DC current with a maximum saturation current of 830mA and a DC resistance of 336mΩ. Operates within a temperature range of -40°C to 125°C and is supplied on tape and reel.
Eaton SDH2812-6R8-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 730mA |
| DC Current | 730mA |
| DC Resistance (DCR) | 336mR |
| Depth | 3mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 6.6uH |
| Length | 3.2mm |
| Max DC Current | 830mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 830mA |
| Series | SDH2812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SDH2812-6R8-R to view detailed technical specifications.
No datasheet is available for this part.