Surface mount fixed inductor featuring a shielded drum core with 8.17µH inductance and 20% tolerance. This ferrite core component offers a 660mA DC current rating and 780mA saturation current. Operating temperature range is -40°C to 125°C, with a low DC resistance of 417mΩ at 100kHz test frequency. Packaged in tape and reel, this RoHS compliant component is designed for surface mount applications.
Eaton SDH2812-8R2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 660mA |
| DC Current | 660mA |
| DC Resistance (DCR) | 417mR |
| Depth | 3mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 8.17uH |
| Length | 3.2mm |
| Max DC Current | 780mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 780mA |
| Series | SDH2812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SDH2812-8R2-R to view detailed technical specifications.
No datasheet is available for this part.