Eaton SDQ12-220-R technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) - Parallel | 833.2mR |
| DC Resistance (DCR) - Series | 3.33R |
| Height | 0.047inch |
| Inductance | 22uH |
| Inductance - Parallel | 22.09uH |
| Inductance - Series | 88.36uH |
| Lead Free | Lead Free |
| Length | 0.205inch |
| Max DC Current | 647mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 3800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SDQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SDQ12-220-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
