
Surface mount fixed inductor featuring a shielded drum core construction. Offers dual inductance values of 2.2µH (parallel) and 9µH (series) with a 20% tolerance. Supports a maximum DC current of 2.03A, with parallel DCR of 97.7mΩ and series DCR of 390.8mΩ. Operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Eaton SDQ12-2R2-R technical specifications.
| Package/Case | Nonstandard |
| Current | 800mA |
| DC Resistance (DCR) | 195.4mR |
| DC Resistance (DCR) - Parallel | 97.7mR |
| DC Resistance (DCR) - Series | 390.8mR |
| Height | 0.047inch |
| Inductance | 2.2uH |
| Inductance - Parallel | 2.25uH |
| Inductance - Series | 9uH |
| Lead Free | Lead Free |
| Length | 0.205inch |
| Max DC Current | 2.03A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 3800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SDQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SDQ12-2R2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
