
Surface mount shielded drum core fixed inductor with 33µH inductance and 20% tolerance. Features parallel inductance of 32.49µH and series inductance of 130µH. Rated for a maximum DC current of 533mA, with a DC resistance of 1.29Ω (parallel) and 5.18Ω (series). Operates within a temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Eaton SDQ12-330-R technical specifications.
| Package/Case | Nonstandard |
| Current | 220mA |
| DC Resistance (DCR) | 2.59R |
| DC Resistance (DCR) - Parallel | 1.29R |
| DC Resistance (DCR) - Series | 5.18R |
| Height | 0.047inch |
| Inductance | 33uH |
| Inductance - Parallel | 32.49uH |
| Inductance - Series | 130uH |
| Lead Free | Lead Free |
| Length | 0.205inch |
| Max DC Current | 533mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 3800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SDQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SDQ12-330-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
