
Surface mount shielded drum core inductor with 47µH inductance and 20% tolerance. Features parallel inductance of 47.61µH and series inductance of 190.4µH, operating at 100KHz with a ferrite core. Offers a maximum DC current of 441mA and DC resistance (DCR) of 3.105Ω (parallel 1.55Ω, series 6.21Ω). Operates within a temperature range of -40°C to 125°C, with a 0.205" length, 0.201A current, and 0.047" height.
Eaton SDQ12-470-R technical specifications.
| Package/Case | Nonstandard |
| Current | 201mA |
| DC Resistance (DCR) | 3.105R |
| DC Resistance (DCR) - Parallel | 1.55R |
| DC Resistance (DCR) - Series | 6.21R |
| Height | 0.047inch |
| Inductance | 47uH |
| Inductance - Parallel | 47.61uH |
| Inductance - Series | 190.4uH |
| Lead Free | Lead Free |
| Length | 0.205inch |
| Max DC Current | 441mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 3800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SDQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SDQ12-470-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
