
Surface mount shielded drum core inductor featuring 68µH inductance with a 20% tolerance. Offers parallel inductance of 68.89µH and series inductance of 275.6µH. Rated for a maximum DC current of 366mA, with a DC resistance of 4.715Ω (parallel 2.36Ω, series 9.43Ω). Operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Eaton SDQ12-680-R technical specifications.
| Package/Case | Nonstandard |
| Current | 163mA |
| DC Resistance (DCR) | 4.715R |
| DC Resistance (DCR) - Parallel | 2.36R |
| DC Resistance (DCR) - Series | 9.43R |
| Height | 0.047inch |
| Inductance | 68uH |
| Inductance - Parallel | 68.89uH |
| Inductance - Series | 275.6uH |
| Lead Free | Lead Free |
| Length | 0.205inch |
| Max DC Current | 366mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 3800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SDQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SDQ12-680-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
