Surface mount shielded drum core fixed inductor featuring 82µH inductance with a 20% tolerance. Offers parallel inductance of 82.81µH and series inductance of 331.2µH. Maximum DC current rating of 334mA, with a DC resistance of 2.62Ω (parallel) and 10.49Ω (series). Operating temperature range from -40°C to 125°C. Packaged in tape and reel for automated assembly.
Eaton SDQ12-820-R technical specifications.
| Package/Case | Nonstandard |
| Current | 154mA |
| DC Resistance (DCR) | 5.295R |
| DC Resistance (DCR) - Parallel | 2.62R |
| DC Resistance (DCR) - Series | 10.49R |
| Height | 0.047inch |
| Inductance | 82uH |
| Inductance - Parallel | 82.81uH |
| Inductance - Series | 331.2uH |
| Lead Free | Lead Free |
| Length | 0.205inch |
| Max DC Current | 334mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 3800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SDQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SDQ12-820-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.