
Surface mount fixed inductor featuring a shielded drum core and ferrite material. Offers selectable inductance values of 8.2µH (series) and 33.64µH (parallel), with a tolerance of 20% at 100kHz. Supports a maximum DC current of 1.05A, with DC resistance of 331.8mΩ (parallel) and 1.33Ω (series). Packaged in a 2020 case, operating from -40°C to 125°C.
Eaton SDQ12-8R2-R technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current | 434mA |
| DC Resistance (DCR) | 665mR |
| DC Resistance (DCR) - Parallel | 331.8mR |
| DC Resistance (DCR) - Series | 1.33R |
| Depth | 5.2mm |
| Height | 0.047inch |
| Inductance | 8.2uH |
| Inductance - Parallel | 8.41uH |
| Inductance - Series | 33.64uH |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 1.05A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | SDQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SDQ12-8R2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
