
Surface mount shielded drum core inductor offering 470nH inductance with 20% tolerance. Features a dual coil design with parallel inductance of 490nH and series inductance of 1.96uH. Rated for a maximum DC current of 4.34A, with a DC resistance of 32.5mR (parallel) and 129.8mR (series). Operates within a temperature range of -40°C to 125°C, packaged in tape and reel.
Eaton SDQ12-R47-R technical specifications.
| Package/Case | Nonstandard |
| Current | 1.39A |
| DC Resistance (DCR) | 64.9mR |
| DC Resistance (DCR) - Parallel | 32.5mR |
| DC Resistance (DCR) - Series | 129.8mR |
| Height | 0.047inch |
| Inductance | 470nH |
| Inductance - Parallel | 490nH |
| Inductance - Series | 1.96uH |
| Lead Free | Lead Free |
| Length | 0.205inch |
| Max DC Current | 4.34A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 3800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SDQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SDQ12-R47-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
