
General purpose fixed inductor with 10µH inductance and 20% tolerance. Features a ferrite core, shielded construction, and surface mount termination in a 2020 case code. Rated for 765mA current with a maximum DC current of 1.29A. Operating temperature range is -40°C to 125°C. RoHS compliant and lead-free.
Eaton SDQ25-100-R technical specifications.
| Case Code (Imperial) | 2020 |
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current | 765mA |
| DC Resistance (DCR) | 213.7mR |
| DC Resistance (DCR) - Parallel | 106.8mR |
| DC Resistance (DCR) - Series | 427.3mR |
| Depth | 5.2mm |
| Height | 2.5mm |
| Inductance | 10uH |
| Inductance - Parallel | 9.8uH |
| Inductance - Series | 39.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 1.29A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 765mA |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.53A |
| RoHS Compliant | Yes |
| Series | SDQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SDQ25-100-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
