
Surface mount shielded drum core inductor featuring 1mH inductance with 20% tolerance. This component offers a DC resistance of 9.82 Ohms (parallel) and 39.26 Ohms (series), with a maximum DC current of 127mA. Operating across a temperature range of -40°C to 125°C, it is constructed with a ferrite core and is RoHS compliant. The package dimensions are 0.205 inches in length, 5.2mm in width, and 2.5mm in height.
Eaton SDQ25-102-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 80mA |
| DC Resistance (DCR) | 19.63R |
| DC Resistance (DCR) - Parallel | 9.82R |
| DC Resistance (DCR) - Series | 39.26R |
| Height | 2.5mm |
| Inductance | 1mH |
| Inductance - Parallel | 1mH |
| Inductance - Series | 4mH |
| Lead Free | Lead Free |
| Length | 0.205inch |
| Max DC Current | 127mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 2900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SDQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SDQ25-102-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
