
Surface mount fixed inductor featuring a shielded drum core with ferrite material. Offers inductance values of 14.79µH (parallel) and 59.17µH (series) with a 20% tolerance at 100kHz. Rated for a current of 619mA, with DC resistance of 163.2mΩ (parallel) and 652.6mΩ (series). Operates within a temperature range of -40°C to 125°C and is supplied in a 2020 package on tape and reel.
Eaton SDQ25-150-R technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current | 619mA |
| DC Resistance (DCR) | 326.3mR |
| DC Resistance (DCR) - Parallel | 163.2mR |
| DC Resistance (DCR) - Series | 652.6mR |
| Depth | 5.2mm |
| Height | 0.098inch |
| Inductance | 15uH |
| Inductance - Parallel | 14.79uH |
| Inductance - Series | 59.17uH |
| Lead Free | Lead Free |
| Length | 0.205inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | SDQ |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SDQ25-150-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
