Surface mount fixed inductor featuring a shielded ferrite drum core. Offers dual inductance values of 150.2µH (parallel) and 600.6µH (series) with a 20% tolerance, operating at 100KHz. Rated for a maximum DC current of 328mA, with DC resistance of 1.5Ω (parallel) and 6Ω (series). Encased in a 2020 package, this RoHS compliant component operates from -40°C to 125°C.
Eaton SDQ25-151-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 204mA |
| DC Resistance (DCR) | 3R |
| DC Resistance (DCR) - Parallel | 1.5R |
| DC Resistance (DCR) - Series | 6R |
| Height | 2.5mm |
| Inductance | 150uH |
| Inductance - Parallel | 150.2uH |
| Inductance - Series | 600.6uH |
| Lead Free | Lead Free |
| Length | 0.205inch |
| Max DC Current | 328mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 2900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SDQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SDQ25-151-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.