Surface mount shielded drum core fixed inductor featuring 1.5µH inductance with a 20% tolerance. This component offers a DC resistance of 56.5mΩ and a maximum DC current rating of 3.46A. Constructed with a ferrite core, it operates within a temperature range of -40°C to 125°C and is supplied on tape and reel.
Eaton SDQ25-1R5-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1.49A |
| DC Resistance (DCR) | 56.5mR |
| DC Resistance (DCR) - Parallel | 28.3mR |
| DC Resistance (DCR) - Series | 113mR |
| Height | 2.5mm |
| Inductance | 1.5uH |
| Inductance - Parallel | 1.35uH |
| Inductance - Series | 5.41uH |
| Lead Free | Lead Free |
| Length | 0.205inch |
| Max DC Current | 3.46A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 2900 |
| Packaging | Tape and Reel |
| Series | SDQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SDQ25-1R5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.