
Surface mount shielded drum core inductor featuring a ferrite core and dual coils. Offers inductance values of 22µH (series) and 22.47µH (parallel), with a series inductance of 89.89µH, all with a 20% tolerance at 100kHz. Rated for a maximum DC current of 849mA, with a DC resistance of 243.1mΩ (parallel) and 972.4mΩ (series). Operates within a temperature range of -40°C to 125°C and is packaged in a 2020 case size on tape and reel.
Eaton SDQ25-220-R technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current | 507mA |
| DC Resistance (DCR) | 486.2mR |
| DC Resistance (DCR) - Parallel | 243.1mR |
| DC Resistance (DCR) - Series | 972.4mR |
| Depth | 5.2mm |
| Height | 2.5mm |
| Inductance | 22uH |
| Inductance - Parallel | 22.47uH |
| Inductance - Series | 89.89uH |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 849mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 2900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SDQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SDQ25-220-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
