
Surface mount shielded drum core inductor featuring 2.2µH inductance with a 20% tolerance. Offers parallel inductance of 2.31µH and series inductance of 9.25µH. Rated for a maximum DC current of 2.65A, with a series DC resistance of 140.2mΩ and parallel DC resistance of 35.1mΩ. Constructed with a ferrite core, this component operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton SDQ25-2R2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1.34A |
| DC Resistance (DCR) | 70.1mR |
| DC Resistance (DCR) - Parallel | 35.1mR |
| DC Resistance (DCR) - Series | 140.2mR |
| Height | 2.5mm |
| Inductance | 2.2uH |
| Inductance - Parallel | 2.31uH |
| Inductance - Series | 9.25uH |
| Lead Free | Lead Free |
| Length | 0.205inch |
| Max DC Current | 2.65A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 2900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SDQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SDQ25-2R2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
