
General purpose, shielded power inductor featuring 33µH inductance with a 20% tolerance. This surface mount component utilizes a ferrite core and operates within a -40°C to 125°C temperature range. It supports a maximum DC current of 692mA and an RMS current of 812mA, with a DC resistance of 760mΩ. The 2020 case code component is supplied on tape and reel.
Eaton SDQ25-330-R technical specifications.
| Case Code (Imperial) | 2020 |
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current | 406mA |
| DC Resistance (DCR) | 760mR |
| DC Resistance (DCR) - Parallel | 379.5mR |
| DC Resistance (DCR) - Series | 1.52R |
| Depth | 5.2mm |
| Height | 2.5mm |
| Inductance | 33uH |
| Inductance - Parallel | 33.8uH |
| Inductance - Series | 135.2uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER INDUCTOR |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 692mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 2900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 812mA |
| RoHS Compliant | Yes |
| Series | SDQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SDQ25-330-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
