
Surface mount shielded drum core inductor featuring a ferrite core and dual coils. Offers selectable inductance values of 330µH (series) or 1.3mH (parallel) with a 20% tolerance. Rated for a maximum DC current of 222mA, with DC resistance of 2.93Ω (parallel) and 11.71Ω (series). Operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Eaton SDQ25-331-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 146mA |
| DC Resistance (DCR) | 5.855R |
| DC Resistance (DCR) - Parallel | 2.93R |
| DC Resistance (DCR) - Series | 11.71R |
| Height | 2.5mm |
| Inductance | 330uH |
| Inductance - Parallel | 329.7uH |
| Inductance - Series | 1.3mH |
| Lead Free | Lead Free |
| Length | 0.205inch |
| Max DC Current | 222mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 2900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SDQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SDQ25-331-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
