Surface mount fixed inductor featuring a shielded drum core construction. Offers selectable inductance values of 47uH (parallel) or 189.7uH (series) with a 20% tolerance at 100kHz. Rated for a maximum DC current of 584mA, with DC resistance values of 446.1mR (parallel) and 1.78R (series). Encased in a 2020 package with ferrite core material, operating from -40°C to 125°C.
Eaton SDQ25-470-R technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current | 374mA |
| DC Resistance (DCR) | 890mR |
| DC Resistance (DCR) - Parallel | 446.1mR |
| DC Resistance (DCR) - Series | 1.78R |
| Depth | 5.2mm |
| Height | 2.5mm |
| Inductance | 47uH |
| Inductance - Parallel | 47.43uH |
| Inductance - Series | 189.7uH |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 584mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 2900 |
| Packaging | Tape and Reel |
| Series | SDQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SDQ25-470-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.