
Surface mount shielded drum core inductor featuring 4.7µH inductance with a 20% tolerance at 100kHz. This component offers a maximum DC current of 1.8A and a low DC resistance of 65.3mΩ (parallel) or 261.2mΩ (series). Constructed with a ferrite core, it operates within a temperature range of -40°C to 125°C and is packaged in a 2020 case size on tape and reel.
Eaton SDQ25-4R7-R technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current | 980mA |
| DC Resistance (DCR) | 130.6mR |
| DC Resistance (DCR) - Parallel | 65.3mR |
| DC Resistance (DCR) - Series | 261.2mR |
| Depth | 5.2mm |
| Height | 2.5mm |
| Inductance | 4.7uH |
| Inductance - Parallel | 5uH |
| Inductance - Series | 20uH |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 2900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SDQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SDQ25-4R7-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
