
Surface mount fixed inductor featuring a shielded drum core and ferrite material. Offers inductance values of 82µH (series 326.4µH) with 20% tolerance at 100kHz. Rated for a maximum DC current of 446mA, with DC resistance of 743.5mΩ (parallel) and 2.97Ω (series). Operating temperature range from -40°C to 125°C, packaged in a 2020 case size on tape and reel.
Eaton SDQ25-820-R technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current | 290mA |
| DC Resistance (DCR) | 1.485R |
| DC Resistance (DCR) - Parallel | 743.5mR |
| DC Resistance (DCR) - Series | 2.97R |
| Depth | 5.2mm |
| Height | 2.5mm |
| Inductance | 82uH |
| Inductance - Parallel | 81.61uH |
| Inductance - Series | 326.4uH |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 446mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 2900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SDQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SDQ25-820-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
