
Surface mount fixed inductor featuring a shielded drum core construction. Offers inductance values of 820µH (series) and 3.3mH (parallel), with a 20% tolerance. Operates with a maximum DC current of 140mA and exhibits DC resistance of 7.25Ω (parallel) and 28.99Ω (series). Ferrite core material and a compact 2020 package size ensure efficient performance across a -40°C to 125°C operating temperature range.
Eaton SDQ25-821-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 7.25R |
| DC Resistance (DCR) - Series | 28.99R |
| Height | 2.5mm |
| Inductance | 820uH |
| Inductance - Parallel | 824.3uH |
| Inductance - Series | 3.3mH |
| Lead Free | Lead Free |
| Length | 0.205inch |
| Max DC Current | 140mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 2900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SDQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SDQ25-821-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
