
Surface mount fixed inductor featuring a shielded drum core with ferrite material. Offers inductance values of 8.2µH (series 34.85µH, parallel 8.71µH) with a 20% tolerance at 100kHz. Rated for a maximum DC current of 1.36A (785mA parallel) and a DC resistance of 203mR (101.5mR parallel, 405.9mR series). Encased in a 2020 package with operating temperatures from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton SDQ25-8R2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current | 785mA |
| DC Resistance (DCR) | 203mR |
| DC Resistance (DCR) - Parallel | 101.5mR |
| DC Resistance (DCR) - Series | 405.9mR |
| Depth | 5.2mm |
| Height | 2.5mm |
| Inductance | 8.2uH |
| Inductance - Parallel | 8.71uH |
| Inductance - Series | 34.85uH |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 1.36A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 2900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SDQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SDQ25-8R2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.