Eaton SDT30-127-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 600mA |
| DC Resistance (DCR) | 0.47mR |
| Height | 0.039inch |
| Height - Seated (Max) | 0.039inch |
| Inductance | 2.9uH |
| Length | 0.122inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Saturation Current | 850mA |
| Series | SDT30 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.122inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton SDT30-127-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.