Eaton SFE-14 technical specifications.
| Body Material | Glass |
| Current Rating | 14A |
| Diameter | 6.3mm |
| Fuse Size | 6.35 X 27mm |
| Max Voltage Rating (DC) | 32V |
| Primary Type | Chip |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton SFE-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.