
Eaton SFE-20 technical specifications.
| Body Material | Glass |
| Current Rating | 20A |
| Diameter | 6.3mm |
| Fuse Current | 20A |
| Fuse Size | 0.25 X 1-1/4in |
| Length | 31.7mm |
| Max Voltage Rating (DC) | 32V |
| Mount | Holder |
| Primary Type | Chip |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton SFE-20 to view detailed technical specifications.
No datasheet is available for this part.