Eaton SFE-4 technical specifications.
| Current Rating | 4A |
| Fuse Current | 4A |
| Fuse Size | 0.25 X 5/8in |
| Length | 15.9mm |
| Max Voltage Rating (DC) | 32V |
| Mount | Holder |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton SFE-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
