Eaton SFE-6 technical specifications.
| Current Rating | 6A |
| Fuse Current | 6A |
| Fuse Size | 0.25 X 3/4in |
| Length | 19mm |
| Max Voltage Rating (DC) | 32V |
| Mount | Holder |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SFE |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton SFE-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
