Eaton SG8 technical specifications.
| Type | Bobbin |
| Product Length | 15.8mm |
| Height | 17.8mm |
| Product Depth | 15mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton SG8 to view detailed technical specifications.
No datasheet is available for this part.