Eaton SL1005C2BTA1 technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Current Rating | 5A |
| Mount | Chassis |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Eaton SL1005C2BTA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
