Eaton SMF200-C(270) technical specifications.
| Max Voltage Rating | 500VDC |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton SMF200-C(270) to view detailed technical specifications.
No datasheet is available for this part.