Fuse Chip 0.75A 24V SMD Solder Pad 0603 CSA/UL
Eaton SP/1608FF-750-R technical specifications.
| Current Rating | 0.75A |
| Type | Chip |
| Voltage Rating | 24V |
| Termination Style | Solder Pad |
| Package/Case | 0603 |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton SP/1608FF-750-R to view detailed technical specifications.
No datasheet is available for this part.