Eaton SP/3216FF-4.5A technical specifications.
| Current Rating | 4.5A |
| Height | 0.89mm |
| Length | 3.2mm |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Series | 3216FF |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton SP/3216FF-4.5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.