Eaton SP/LPJ-350SP technical specifications.
| Current Rating | 350A |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LPJ |
| Voltage Rating (AC) | 600V |
| Weight | 0.015873oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton SP/LPJ-350SP to view detailed technical specifications.
No datasheet is available for this part.