Eaton SP/LPN-RK-1.8 technical specifications.
| Current Rating | 1.8A |
| Type | Class RK1 |
| Voltage Rating | 250V |
| Termination Style | Clip |
| Acting | Slow Blow |
| Package/Case | Melf |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton SP/LPN-RK-1.8 to view detailed technical specifications.
No datasheet is available for this part.