Eaton SP/NON-30 technical specifications.
| Current Rating | 30A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton SP/NON-30 to view detailed technical specifications.
No datasheet is available for this part.