Fuse 0.375A 125V Fast Acting
Eaton SP1/6125FA375mA technical specifications.
| Current Rating | 0.375A |
| Voltage Rating | 125V |
| Termination Style | Wire |
| Acting | Fast |
| Package/Case | 2410 |
| Typical Melting I2t | 0.03A²s |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton SP1/6125FA375mA to view detailed technical specifications.
No datasheet is available for this part.