Eaton SPJ-4K250 technical specifications.
| Package/Case | Radial |
| Current | 250A |
| Length | 0.76inch |
| Mount | Holder, Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Semitron™ SPJ |
| Type | Electrical |
| RoHS | Compliant |
Download the complete datasheet for Eaton SPJ-4K250 to view detailed technical specifications.
No datasheet is available for this part.