
Eaton SPJ-7B1000 technical specifications.
| Package/Case | Radial |
| Current | 1kA |
| Current Rating | 1kA |
| Length | 0.76inch |
| Mount | Holder, Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Semitron™ SPJ |
| Type | Electrical |
| Voltage Rating (AC) | 1kV |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton SPJ-7B1000 to view detailed technical specifications.
No datasheet is available for this part.