Eaton SPP-4M350 technical specifications.
| Current | 350A |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Semitron™ SPP |
| Type | Electrical |
| RoHS | Compliant |
Download the complete datasheet for Eaton SPP-4M350 to view detailed technical specifications.
No datasheet is available for this part.