Eaton SPP-6F600 technical specifications.
| Current | 600A |
| Current Rating | 600A |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Semitron™ SPP |
| Type | Electrical |
| Voltage Rating (AC) | 700V |
| Weight | 1.383lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton SPP-6F600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
