Eaton SR-5-200MA-AP technical specifications.
| Approvals | VDE, cULus, CCC, SEMKO, KC |
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Current Rating | 200mA |
| DC Cold Resistance | 940mR |
| Diameter | 8.5mm |
| Fuse Current | 200mA |
| Height | 0.319inch |
| Length | 7.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Reach SVHC Compliant | No |
| Resistance | 940mR |
| Series | SR-5 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Weight | 0.042329oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton SR-5-200MA-AP to view detailed technical specifications.
No datasheet is available for this part.