Eaton SR-5-250mA-AP technical specifications.
| Current Rating | 0.25A |
| Type | Subminiature |
| Voltage Rating | 250V |
| Termination Style | Radial |
| Acting | Slow Blow |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.24778A²s |
| Typical Cold Resistance | 0.66Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton SR-5-250mA-AP to view detailed technical specifications.
No datasheet is available for this part.