
Radial leaded electric fuse with a 3.15A current rating and 250VAC voltage rating. Features a time delay blow characteristic and a 35A interrupting rating. Compliant with HALOGEN FREE and ROHS standards, this fuse is designed for through-hole mounting and operates within a temperature range of -40°C to 85°C. Approvals include VDE, cULus, CCC, PSE, SEMKO, and KC.
Eaton SR-5-3.15A-BK technical specifications.
| Approvals | VDE, cULus, CCC, PSE, SEMKO, KC |
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Color | Black |
| Current Rating | 3.15A |
| DC Cold Resistance | 18mR |
| Diameter | 8.5mm |
| Fuse Current | 3.15A |
| Height | 0.319inch |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 1.2W |
| Reach SVHC Compliant | No |
| Resistance | 18mR |
| Series | SR-5 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton SR-5-3.15A-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
