
Radial leaded electric fuse with a 315mA current rating and 250VAC voltage rating. Features a time delay blow characteristic and a 35A interrupting rating. Through-hole mounting with a body diameter of 8.5mm and height of 8.1mm. Operating temperature range from -40°C to 85°C. Approvals include VDE, cULus, CCC, SEMKO, and KC. HALOGEN FREE AND ROHS COMPLIANT.
Eaton SR-5-315MA-BK technical specifications.
| Approvals | VDE, cULus, CCC, SEMKO, KC |
| Blow Characteristic | TIME DELAY |
| Body Diameter | 8.5mm |
| Body Height | 8.1mm |
| Package/Case | Radial |
| Current Rating | 315mA |
| DC Cold Resistance | 430mR |
| Diameter | 8.5mm |
| Fuse Current | 315mA |
| Height | 0.319inch |
| Length | 7.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 430mR |
| Series | SR-5 |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 3.5E-05oz |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SR-5-315MA-BK to view detailed technical specifications.
No datasheet is available for this part.